Littelfuse 0891025.NXS

Fuse - Lp Mini 58Vdc 10.0Mm Blade Ag 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0891025.NXS
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0891025.NXS.

IHS

Datasheet3 pages3 years ago

LKR

Fuses Unlimited

Inventory History

3 month trend:
-3.24%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.331
Stock
69,521
33,302
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
58 V
58 V
Mount
Holder, Socket
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse0891030.NXS
Fuse Blade 30A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive
Littelfuse0891030.H
Fuse - Lp Mini 58Vdc Ag 30A 100-Pc/ Box Rohs Compliant: Yes |Littelfuse 0891030.H
Littelfuse0891030.NXWS
Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 30A/ Bulk |Littelfuse 0891030.NXWS
Schurter3413.0331.22
Fuse Chip Slow Blow Acting 20A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Schurter3413.0332.22
Fuse Chip Slow Blow Acting 25A 32V SMD Solder Pad 1206 Epoxy Glass T/R Automotive UL
Bel Fuse0697H9200-02
Electric Fuse, Time Lag Blow, 20A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO

Descriptions

Descriptions of Littelfuse 0891025.NXS provided by its distributors.

Fuse - Lp Mini 58Vdc 10.0Mm Blade Ag 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0891025.NXS
Electric Fuse, Fast Blow, 25A, 58VDC, 1000A (IR), Inline/holder, MINI
FUSE AUTO 25A 58VDC BLADE MINI
58V 613A2S Automotive 25A MINI 10.9mm*3.8mm*8.4mm
FUSE LP MINI 58V 10.MM BLADE A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN