Littelfuse 0891025.NXWS

Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 25A/ Bulk |Littelfuse 0891025.NXWS
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0891025.NXWS.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-0.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0891030.NXS
Fuse Blade 30A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive
Littelfuse0891030.NXWS
Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 30A/ Bulk |Littelfuse 0891030.NXWS
Littelfuse0891020.NXS
Fuse Blade 20A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive
Littelfuse0891020.NXWS
Fuse Blade 20A 58V Socket Flat 10.9 X 3.8 X 8.4mm Polyamide 66 Automotive

Descriptions

Descriptions of Littelfuse 0891025.NXWS provided by its distributors.

Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 25A/ Bulk |Littelfuse 0891025.NXWS
Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, MINI
FUSE AUTO 25A 58VDC BLADE MINI
58V 613A2S Automotive 25A MINI 10.9mm*3.81mm*8.73mm
Fuse - LP Mini 58VDC 10.9mm Bl
LOW PROFILE MINI 10.0MM FUSES RATED 58V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN