Schurter 3413.0330.22

Fuse Chip Slow Blow Acting 15A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0330.22.

IHS

Datasheet4 pages2 years ago

Upverter

Electro Sonic

HQonline

Farnell

Inventory History

3 month trend:
-39.33%

CAD Models

Download Schurter 3413.0330.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0329.22
Fuse Chip Slow Blow Acting 12A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 15A, 24VDC, 150A (IR), Surface Mount, 1206
Littelfuse031301.5HXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0501015.WR
Fuse Chip Fast Acting 15A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Fuse; Cylinder; Fast Acting; 15A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip

Descriptions

Descriptions of Schurter 3413.0330.22 provided by its distributors.

Fuse Chip Slow Blow Acting 15A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Ust 1206, 15 A, 63 Vdc, 32 Vac, Time-Lag T, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 3.2 X 1.6 Mm Rohs Compliant: Yes
Electric Fuse, Time Lag Blow, 15A, 32VAC, 63VDC, 100A (IR), Surface Mount, 3.2x1.6mm
FUSE SLOW-BLOW 3.2X1.6MM 15A 24-32VAC/32-63DC EPOXYD GLASS PCB/SMT TAPED-1000
FUSE, SMD, 15A, 1206, SLOW BLOW; Voltage; FUSE, SMD, 15A, 1206, SLOW BLOW; Voltage Rating VAC: 32V; Voltage Rating VDC: 63V; Fuse Current: 15A; Breaking Capacity Current AC: 100A; Breaking Capacity Current DC: 100A; Blow Char

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413.0330.22.