Littelfuse 0891020.U

Electric Fuse, Fast Blow, 20A, 58VDC, 1000A (IR), Inline/holder, MINI
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0891020.U.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-12.62%

Alternate Parts

Price @ 1000
$ 0.281
$ 0.269
Stock
39,355
186,785
Authorized Distributors
6
6
Current Rating
20 A
20 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
58 V
58 V
Mount
Holder
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0332.22
Fuse Chip Slow Blow Acting 25A 32V SMD Solder Pad 1206 Epoxy Glass T/R Automotive UL
Littelfuse0997025.WXN
Fuse Blade Fast Acting 25A 58V Socket 10.9 X 3.8 X 8.8mm Automotive
Littelfuse0891025.NXWS
Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 25A/ Bulk |Littelfuse 0891025.NXWS
Littelfuse0891025.NXS
Fuse - Lp Mini 58Vdc 10.0Mm Blade Ag 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0891025.NXS
Schurter3413.0332.11
Electric Fuse, Time Lag Blow, 25A, 32VAC, 63VDC, 100A (IR), Surface Mount, 1206
Schurter7010.9973.63
Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm

Descriptions

Descriptions of Littelfuse 0891020.U provided by its distributors.

Electric Fuse, Fast Blow, 20A, 58VDC, 1000A (IR), Inline/holder, MINI
Fuse - Lp Mini 58Vdc Ag 20A 500-Pc/ Bulk |Littelfuse 0891020.U
Fuse Blade 20A Socket 10.9 X 3.8 X 8.4mm Automotive
20 Amp Low Profile Mini Fuse Yellow Automotive Mini Fuse
FUSE AUTO 20A 58VDC BLADE MINI
58V 420A2S Automotive 20A MINI 10.9mm*3.8mm*8.4mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN