Schurter 3413.0331.22

Fuse Chip Slow Blow Acting 20A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0331.22.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-21.30%

CAD Models

Download Schurter 3413.0331.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0332.22
Fuse Chip Slow Blow Acting 25A 32V SMD Solder Pad 1206 Epoxy Glass T/R Automotive UL
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Schurter3413.0330.22
Fuse Chip Slow Blow Acting 15A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Schurter3413.0330.24
Fuse Chip Slow Blow Acting 15A 32V SMD Solder Pad 1206 Epoxy Glass Blister T/R
Electric Fuse, Fast Blow, 25A, 24VDC, 250A (IR), Surface Mount, 1206
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Schurter 3413.0331.22 provided by its distributors.

Fuse Chip Slow Blow Acting 20A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Fuse Surface mount; Time-Lag T; 32VAC; 63VDC; Blister Tape 18cm Reel Pcs.; 3.2x1.6mm; 20A
Fuse, Surface Mount, 20 A, Slow Blow, 32 V, 63 V, 1206 [3216 Metric], UST 1206
SMD-Fuse 3.2 x 1.6 mm, 20 A, T, 63 V (DC), 32 V (AC), 100 A breaking capacity, 3413.0331.22
UST 1206, 20 A, 63 VDC, 32 VAC, TIME-LAG T, PCS., FUSE, SMT, 3.2 X 1.6 MM
FUSE SLOW-BLOW 3.2X1.6MM 20A 24-32VAC/32-63DC EPOXYD GLASS PCB/SMT TAPED-1000
Fuse, Smd, 20A, 1206, Slow Blow; Fuse Current:20A; Blow Characteristic:Slow Blow; Voltage Rating Vac:32V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:Ust 1206 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3413.0331.22

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413033122