Littelfuse 0251001.NRT1L

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251001.NRT1L.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-35.58%

CAD Models

Download Littelfuse 0251001.NRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.499
$ 0.499
Stock
587,889
227,604
227,604
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse38511250000
Fuse Slow Blow Acting 1.25A 125V Radial 8.5 X 4 X 8mm Thermoplastic Ammo UL
Littelfuse0251.125MAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Schurter3404.0114.11
SMD fuse 7.4 x 3.1 mm, 1 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0114.11

Descriptions

Descriptions of Littelfuse 0251001.NRT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Subminiature Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Ceramic T/R
251 Series Very Fast Acting 125 V 1 A Ø2.8 x 7.11 mm Through Hole Axial Fuse
125V 125V 0.256A2S 50A,300A Board Mount (Cartridge Style Excluded) 1A 7.11mm
Fuse Cartridge Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/PSE/QPL/TUV/UL
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 1 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Microfuses 7.11 x 2.8 mm, 1 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251001.NRT1L
FUSE BRD MNT 1A 125VAC/VDC AXIAL
1A Plugin,D2.8xL7.1mm Disposable fuses ROHS
PICOFUSE 1A VERYFAST AXIAL 125V
Disposable Fuses (Blown) 125V 1A
Pcb Fuse, Very Fast Acting, 1A, 125Vac; Fuse Current:1A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0251001.NRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN