Littelfuse 0251.375MXL

Fuse Cartridge Very Fast Acting 0.375A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.375MXL.

Newark

Datasheet4 pages7 years ago

Farnell

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-19.58%

CAD Models

Download Littelfuse 0251.375MXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.805
$ 0.805
Stock
63,453
51,385
51,385
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39604000000
Fuse Subminiature Slow Blow Acting 0.4A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39504000000
Electric Fuse, Fast Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39604000440
Electric Fuse, Time Lag Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Schurter3404.0007.11
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Fuse Cartridge Fast Acting 0.375A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus

Descriptions

Descriptions of Littelfuse 0251.375MXL provided by its distributors.

Fuse Cartridge Very Fast Acting 0.375A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125 V 0.375A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse
FUSE SUBMIN VERY FAST ACTING 0.375A SUPPLEMENTAL DIMS 0.11X0.28" ENCAPSULATED
FUSE BRD MT 375MA 125VAC/VDC AXL / 375 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
FUSE, PCB, 375mA, 125V, VERY FAST ACTING; Fuse Current:375mA; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Body M
Fuse, Pcb, 375Ma, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:375Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Diámetro:2.413Mm |Littelfuse 0251.375MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251.375MXL.