Littelfuse 39604000000

Fuse Subminiature Slow Blow Acting 0.4A 125V Radial 8.5 X 4 X 8mm Ammo UL
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39604000000.

IHS

Datasheet3 pages5 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.97%

CAD Models

Download Littelfuse 39604000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0251.500MXL
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251.500MRT1L
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251.500MAT1L
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Fast Acting 0.5A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Schurter0034.4216
Fuse, PCB Leaded, 500 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter7010.7050.13
Fuse Subminiature Fast Acting 0.5A 125V Axial 2.3 X 8mm Ceramic Plastic Bag

Descriptions

Descriptions of Littelfuse 39604000000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.4A 125V Radial 8.5 X 4 X 8mm Ammo UL
Electric Fuse, Time Lag Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Fuse, Pcb, 400Ma, 125V, Time Delay
FUSE 125V UL TL TE5 LL AMMO .400A
396 Series - TE5 Subminiature Fuses, 0.4 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 400MA UL LONG TE5
FUSE BRD MNT 400MA 125VAC RADIAL
Littelfuse , 400mA, 125V, Tfuse speed, Radial
LITTELFUSE 39604000000FUSE, ANTISURGE, TE5, 400MA
FUSE, ANTISURGE, TE5, 400MA; Voltage Rating VAC:125V; Fuse Current:400mA; Breaking Capacity:100A @ 125V AC; Fuse Size Code:TE5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Breaking Capacity Current AC:100A; Case Material:Thermoplastic; External Depth:4mm; External Length / Height:8mm; External Width:8.5mm; Flammability Rating:UL94V-0; Fuse Breaking Capacity Voltage AC:125V; Fuse Type Blowing Characteristic:Antisurge; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1mm; Package / Case:TE5; Termination Type:Radial Leaded; Blow Characteristic:Antisurge

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN