Littelfuse 39604000440

Electric Fuse, Time Lag Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39604000440.

IHS

Datasheet3 pages5 years ago

Newark

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+8.05%

CAD Models

Download Littelfuse 39604000440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.500MXL
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251.500MRT1L
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251.500MAT1L
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Fast Acting 0.5A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Schurter0034.4216
Fuse, PCB Leaded, 500 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter7010.7050.13
Fuse Subminiature Fast Acting 0.5A 125V Axial 2.3 X 8mm Ceramic Plastic Bag

Descriptions

Descriptions of Littelfuse 39604000440 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Fuse, Slow Blow, 125V 400mA, TH, 8.5mm × 4mm × 8mm
396 Series - TE5 Subminiature Fuses, 0.4 A, 125 V AC, TH, RoHS
Littelfuse SCT
Fuses With Leads - Through Hole 125V Ul Tl Sl .400A Te5
FUSE TIME-LAG 400MA SHORT UL TE5
FUSE BRD MNT 400MA 125VAC RADIAL
FUSE BOARD MNT 400MA 125VAC RAD
FUSE, PCB, 400mA, 125V, TIME DELAY; Volt; FUSE, PCB, 400mA, 125V, TIME DELAY; Voltage Rating VAC:125V; Fuse Current:400mA; Breaking Capacity:100A @ 125VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; Blow Characteristic:Time Delay

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN