Eaton BK1/MCRW375MA

Fuse Cartridge Fast Acting 0.375A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/MCRW375MA.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Electro Sonic

DigiKey

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-06-30

Related Parts

Littelfuse39604000000
Fuse Subminiature Slow Blow Acting 0.4A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39504000000
Electric Fuse, Fast Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39604000440
Electric Fuse, Time Lag Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Schurter3404.0007.11
SMD-Fuse 7.4 x 3.1 mm, 400 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0007.11
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus
Bel Fuse0679L0375-01
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Eaton BK1/MCRW375MA provided by its distributors.

Fuse Cartridge Fast Acting 0.375A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Fuse Subminiature 0.375A 125V Fast 2-Pin Axial Through Hole Bulk
Fast Acting Microtron - 0674-037B-01/Cooper Bussmann |Eaton Bussmann BK1/MCRW375MA
Fuses with Leads (Through Hole) .375AMP 125V VERY FAST ACTING
FUSE BOARD MNT 375MA 125VAC/VDC
FUSE, QUICK BLOW, AXIAL 375MA; Current, fuse rating:375mA; Voltage rating, AC:125V; Approval Bodies:CSA Certified and UL Recognised; Current, breaking capacity AC:50A; Current, breaking capacity DC:300A; Diameter, body:3.18mm; Diameter, lead:0.64mm; Flammability rating:UL94V-0; Length, body:7.1mm; Length, lead:38mm; Material, case:Epoxy Plastic; Series:BK1/MCRW; Voltage rating, DC:125V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-MCRW375MA
  • BK1MCRW375MA