Schurter 3413.0112.22

Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0112.22.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Burklin Elektronik

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+46.17%

CAD Models

Download Schurter 3413.0112.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.463
$ 0.463
Stock
65,919
2,361
2,361
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0007.11
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Bel Fuse0679L0375-01
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0375-05
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679-0375-01
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0466.375NR
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 T/R CSA
Littelfuse0466.375NRHF
Fuse 125V Fa Halogen Free Slim1206 .375A/ T&r Rohs Compliant: Yes |Littelfuse 0466.375NRHF

Descriptions

Descriptions of Schurter 3413.0112.22 provided by its distributors.

Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Very Fast Acting, 375 mA, 125 VAC, 125 VDC, 1206 [3216 Metric], USF 1206
125V 125V 0.01A2S Board Mount (Cartridge Style Excluded) 375mA 1206 3.2mm*1.6mm*600¦Ìm
USF 1206, 0.375 A, 125 VDC, 125 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM
Fuse, Smd, 375Ma, 1206, Fast Acting; Fuse Current:375Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:1206 [3216 Metric]; Product Range:Usf 1206 Series; External Depth:3.2Mm Rohs Compliant: Yes |Schurter 3413.0112.22

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets