Littelfuse 39504000000

Electric Fuse, Fast Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39504000000.

IHS

Datasheet3 pages4 years ago

Littelfuse SCT

element14 APAC

Newark

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.500MXL
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251.500MRT1L
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251.500MAT1L
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Fast Acting 0.5A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Schurter0034.4216
Fuse, PCB Leaded, 500 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter7010.7050.13
Fuse Subminiature Fast Acting 0.5A 125V Axial 2.3 X 8mm Ceramic Plastic Bag

Descriptions

Descriptions of Littelfuse 39504000000 provided by its distributors.

Electric Fuse, Fast Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
FUSE 125V UL FA TE5 LL AMMO .400A
395 Series - TE5 Subminiature Fuses, 0.4 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 400MA UL LONG TE5
FUSE, QUICK BLOW, TE5, 400MA; Voltage Rating VAC:125V; Fuse Current:400mA; Breaking Capacity:100A @ 125V AC; Fuse Size Code:TE5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Breaking Capacity Current AC:100A; Case Material:Thermoplastic; External Depth:4mm; External Length / Height:8mm; External Width:8.5mm; Flammability Rating:UL94V-0; Fuse Breaking Capacity Voltage AC:125V; Fuse Type Blowing Characteristic:Quick Blow; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1mm; Package / Case:TE5; Termination Type:Radial Leaded; Blow Characteristic:Quick Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39504000000 .