Littelfuse 0154005.DR

154 Series Fast-Acting 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0154005.DR.

Upverter

Datasheet2 pages12 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-15.09%

CAD Models

Download Littelfuse 0154005.DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 2.2
$ 2.2
Stock
343,657
513,896
513,896
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
EatonGMA-6-R
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Littelfuse0233006.MXP
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0154005.DR provided by its distributors.

154 Series Fast-Acting 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
FUSE BLOCK W/ 5A FUSE, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:5A; Breaking Capacity Current AC:-; Breaking Capacity Current DC:-; Blow Characteristic:Very Fast Actin
Smd Fuse, Very Fast Acting, 5A, 125V; Fuse Current:5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:9.73Mm X 5.03Mm; Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154005.DR
Length mm = 9.7 / Width mm = 5 / Rated Current A = 5 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Terminal Material = Silver-Plated / Standards Met = CSA Certified / Series = 154

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154005.DR.