Littelfuse 0233006.MXP

Fuse Miniature Medium Time Delay Acting 6A 125V Holder Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0233006.MXP.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+22.76%

Alternate Parts

Price @ 1000
$ 0.621
$ 0.761
Stock
30,219
17,085
Authorized Distributors
6
6
Current Rating
6 A
6 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
-
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Littelfuse0229007.HXP
Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225007.HXUP
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse023306.3MXP
Electric Fuse, Medium Blow, 6.3A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST
Bel Fuse5TT 7-R
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Littelfuse 0233006.MXP provided by its distributors.

Fuse Miniature Medium Time Delay Acting 6A 125V Holder Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Medium Blow, 6A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
0233006.MXP - Littelfuse MEDIUM-ACTING 5X20 FUSE - GLASS BODY 1000-PACK AMP Size: 6, Voltage: 125VAC
233 Series 5×20 mm 125 V 6 A Medium-Acting Glass Body Cartridge Fuse
MEDIUM-ACTING 5X20 FUSE - GLASS BODY
233 Series - 5x20mm Medium-Acting Radial Leaded Glass Body Fuse Designed to the UL Specification, 6A, 125V, RoHS
Littelfuse SCT
125V 131.455A2S Cartridge,Glass 6A 5mm*20mm
Cartridge Fuse, Medium Acting, 6A, 125V; Blow Characteristic:Medium Acting; Fuse Current:6A; Voltage Rating Vac:125V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:233 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0233006.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN