Eaton BK/GMC-6-R

Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton
$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-6-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago

_legacy Avnet

Master Electronics

TME

element14 APAC

Inventory History

3 month trend:
+2.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Littelfuse0229007.HXP
Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0239007.MXP
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0225007.HXUP
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST

Descriptions

Descriptions of Eaton BK/GMC-6-R provided by its distributors.

Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Time Lag; 6A; Dims 0.197x0.788; Glass; Cartridge; 125VAC; Panel/Clip
Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 6 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79", GMC
Fuse, Cartridge, 6A, 5X20Mm, Time Delay; Voltage Rating Vac:125V; Fusible, Intensidad:6A; Capacidad De Ruptura De Intensidad Ac:10Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMC-6-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-6-R
  • BK/GMC6R
  • BKGMC-6-R
  • BKGMC6R