Eaton BK/GMA-6-R

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-6-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-23.65%

Alternate Parts

Price @ 1000
$ 0.581
$ 2.04
$ 2.04
Stock
67,983
6,545
6,545
Authorized Distributors
6
6
6
Current Rating
6 A
6 A
6 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bel Fuse5TT 7-R
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse5MF 7-R
Fuse Miniature Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel Fuse5MT7-R
Fuse Miniature 7A 125V Medium Time Delay 2-Pin Cartridge Holder
Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Littelfuse0225007.HXUP
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225007.MXUP
Fuse Cartridge Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST
Littelfuse0229007.MXP
Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/GMA-6-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse, Cartridge, Fast Acting, 6 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
FUSE, CARTRIDGE, 6A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 6A, 5X20MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:6A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-6-R
  • BK/GMA6R
  • BKGMA-6-R
  • BKGMA6R