Littelfuse 045106.3MRL

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045106.3MRL.

IHS

Datasheet4 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Verical

Newark

Inventory History

3 month trend:
+7.08%

CAD Models

Download Littelfuse 045106.3MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.825
$ 0.825
Stock
570,084
119,907
119,907
Authorized Distributors
6
6
6
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse0451007.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 7 A, 125 VAC 125 VDC, RoHS
Littelfuse0451008.MRL
Fuse Chip Very Fast Acting 8A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0239007.MXP
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse0679L7000-01
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Bel Fuse0679L7000-05
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 045106.3MRL provided by its distributors.

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
451 Series Very Fast-Acting 125 V 6.3 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Fuse, Smd, 6.3A, Fast Acting, Full Reel; Fuse Current:6.3A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 045106.3MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 6.3 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = PES / Standards Met = cRUus Approved / Series = 451

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 045106.3MRL.