Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton GMA-6-R

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-6-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
+981%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonGMA-7-R
Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Littelfuse0229007.HXP
Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0239007.MXP
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0225007.HXUP
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Carton CSA/UL

Descriptions

Descriptions of Eaton GMA-6-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Eaton glass fuse, Eaton Bussmanseries, 6A, 125V AC, 5 x 20mm, fuse speedF
Cartridge Fuse Current Rating:25Ma; Voltage Rating:125V; Fuse Type:Fast Acting; Fuse Size/Group:5 X 20 Mm; Leaded Process Compatible:No; Body Material:Glass; Diameter:5Mm; Fuse Terminals:Axial Lead; Length:20Mm Rohs Compliant: Yes |Eaton Bussmann GMA-6-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-6R
  • GMA6R