Analog Devices / Linear Technology LTC486CSW

RS485/RS422 INTERFACE Line Driver, 1 Func, 4 Driver, CMOS, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC486CSW.

Augswan

Datasheet14 pages13 years ago

Linear Technology

iiiC

Nu Horizons

Jameco

CAD Models

Download Analog Devices / Linear Technology LTC486CSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.685
$ 8.685
Stock
112,914
148,467
148,467
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Analog DevicesMAX3093ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3096CSE+
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Analog DevicesMAX3095ESE+
EAR99 MAX3095 Tube RS422RS485 interface driver 45mV 3.5mA 9.9mm 98ns
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Analog DevicesMAX3093EESE
Quad Receiver RS-422/RS-485 16-Pin SOIC N
Analog Devices / Linear TechnologyLTC488CSW
Quad Receiver RS-422/RS-485 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices / Linear Technology LTC486CSW provided by its distributors.

RS485/RS422 INTERFACE Line Driver, 1 Func, 4 Driver, CMOS, PDSO16
Quad Transmitter RS-422/RS-485 16-Pin SOIC W
IC DVR RS485 LOW PWR QUAD 16SOIC
IC,LINE DRIVER,4 DRIVER,CMOS,SOP,16PIN,PLASTIC
LTC486 - Quad Low Power RS485 Driver

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC-486-CSW