Texas Instruments SN75LBC175D

Quadruple Low-Power Differential Line eceiver 16-SOIC 0 to 70
$ 2.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC175D.

element14 APAC

Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago

Texas Instruments

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
-21.90%

CAD Models

Download Texas Instruments SN75LBC175D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.438
$ 3.84
Stock
253,918
257,565
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
RS-422, RS-485
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsDS3486M
QUAD RS-422, RS-423 LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Texas InstrumentsDS26LS32ACM/NOPB
Interface IC [Texas Instruments] DS26LS32ACM/NOPB Interface IC

Descriptions

Descriptions of Texas Instruments SN75LBC175D provided by its distributors.

Quadruple Low-Power Differential Line eceiver 16-SOIC 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: - No. of receivers: 4 Power supply: 4.75...5.25 V Series: SN75LBC175 Interfaces: RS422 / RS423 / RS485 Package: SOIC-16 Packaging: Tube Transfer rate: 10 Mbps
LINE RECEIVER, RS422/RS423/RS485, SOIC16; Type de circuit: Récepteur de ligne différentiel; Type d'interface CI: RS422, RS423, RS485; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation
LINE RECEIVER, RS422/RS423/RS485, SOIC16; Device Type:Differential Line Receiver; IC Interface Type:RS422, RS423, RS485; No. of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC175D .
  • SN75LBC175D.
  • SN75LBC175D....