Texas Instruments SN65175D

EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65175D.

element14 APAC

Datasheet19 pages11 years ago

Texas Instruments

Farnell

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65175D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 1.605
$ 1.605
Stock
178,676
411,781
411,781
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422, RS-485
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Texas InstrumentsDS3486M
Non-RoHS Compliant Receiver Surface Mount Obsolete interface driver 0C~70C 140mV

Descriptions

Descriptions of Texas Instruments SN65175D provided by its distributors.

EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Differential Line Driver, 3-State Outputs, Rs422, Rs423, Rs485, 4 Rohs Compliant: Yes
Quadruple Differential Line eceiver 16-SOIC -40 to 85
RS-485 Interface ICs Quadruple Diff Line Receiver
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC Tube
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
QUAD DIFF LINE RCVR 16-SOIC RS485
QUAD DIFF LINE RCVR 16-SOIC RS485; Type d'interface CI: RS422, RS423, RS485; Nombre de drivers: 4Driver(s); Gamme de produit: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Nombre de broches: 16Broche(s); Racine de la référence: 65175

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65175D..