Texas Instruments SN75LBC173D

Quadruple Low-Power Differential Line eceiver 16-SOIC 0 to 70
$ 2.789
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC173D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-49.52%

CAD Models

Download Texas Instruments SN75LBC173D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsSN65175D
Differential Line Driver, 3-State Outputs, Rs422, Rs423, Rs485, 4 Rohs Compliant: Yes
Texas InstrumentsDS3486M
QUAD RS-422, RS-423 LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Texas InstrumentsDS26LS32ACM/NOPB
Interface IC [Texas Instruments] DS26LS32ACM/NOPB Interface IC

Descriptions

Descriptions of Texas Instruments SN75LBC173D provided by its distributors.

Quadruple Low-Power Differential Line eceiver 16-SOIC 0 to 70
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC Tube
RS-485 Interface ICs Quad Diff Line Rec
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
IC QUAD DIFF LINE RCVR 16-SOIC
QUADRUPLE DIFFERENTIAL LINE RECEIVER<AZ
LINE RECEIVER, RS422/RS423/RS485, SOIC16; Device Type: Differential Line Receiver; IC Interface Type: RS422, RS423, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN75LBC173; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC173D .