Analog Devices MAX3093EESE

Quad Receiver RS-422/RS-485 16-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3093EESE.

IHS

Datasheet13 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 5.544
$ 5.544
Stock
160,116
1,023,673
1,023,673
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
16
16
16
Logic Function
Receiver
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
-
-
-
Number of Receivers
4
-
-
Data Rate
10 Mbps
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Analog DevicesMAX3096CSE+
MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N
Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3096CSE+T
EAR99 MAX3096 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 2.4mA 9.9mm 123ns

Descriptions

Descriptions of Analog Devices MAX3093EESE provided by its distributors.

Quad Receiver RS-422/RS-485 16-Pin SOIC N
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
LOW-POWER, 10MBPS,+-15KV ESD-PROTECTED UPGRAD<AZ
IC RCVR QUAD RS422/485 16-SOIC
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated