Analog Devices / Linear Technology LTC1518CS

LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1518CS.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet12 pages25 years ago

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1518CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.68
$ 11.68
Stock
54,718
104,539
104,539
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
80 Mbps
80 Mbps
80 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Analog DevicesMAX3093ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3096CSE+
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Analog DevicesMAX3095ESE+
EAR99 MAX3095 Tube RS422RS485 interface driver 45mV 3.5mA 9.9mm 98ns
Analog DevicesLTC1519CS#PBF
QUAD RECEIVER, RS422/RS485, NSOIC; Available until stocks are exhausted
Analog DevicesLTC1519IS#TRPBF
High Speed, Precision Delay RS485 Quad Line Receivers

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1518CS provided by its distributors.

LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers
IC,LINE RECEIVER,QUAD,CMOS,DIFFERENTIAL,SOP,16PIN,PLASTIC
Quad Receiver RS-485 16-Pin SOIC N
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
IC LINE RCVR RS485 QUAD 16-SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD