Analog Devices LTC1519IS#TRPBF

High Speed, Precision Delay RS485 Quad Line Receivers
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1519IS#TRPBF.

CAD Models

Download Analog Devices LTC1519IS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.68
Stock
85,732
136,293
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
Receiver
Frequency
-
-
Interface
-
RS-422, RS-485
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1519CS#PBF
QUAD RECEIVER, RS422/RS485, NSOIC; Available until stocks are exhausted
Analog Devices / Linear TechnologyLTC1518CS
LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers
Texas InstrumentsSN75LBC173AD
RS-422/RS-485 LINE RECEIVER, 5.25V, SOIC16
Texas InstrumentsSN75LBC175AD
EAR99 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.0001A 141.690917mg 50Mbps
Texas InstrumentsSN75LBC175ADR
Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70
Analog DevicesLTC1520CS#PBF
IC LINE RCVR HS QUAD 16-SOIC / Quad Receiver 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1519IS#TRPBF provided by its distributors.

High Speed, Precision Delay RS485 Quad Line Receivers
IC LINE RCVR RS485 QUAD 16-SOIC
Quad Receiver RS-485 16-Pin SOIC N T/R
SOIC16 52MBIT/S PREC QUAD RS48
Receivers 52Mbps 0/4 SOP-16 RS-485/RS-422 ICs ROHS
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1519ISTRPBF