Analog Devices LTC1518CS#PBF

High Speed, Precision Delay RS485 Quad Line Receivers
$ 11.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1518CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Nu Horizons

iiiC

Inventory History

3 month trend:
-56.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Analog DevicesMAX3096CSE+
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Analog DevicesMAX3093EESE
Quad Receiver RS-422/RS-485 16-Pin SOIC N
Analog DevicesLTC489ISW#PBF
Quad Receiver RS-422/RS-485 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LTC1518CS#PBF provided by its distributors.

High Speed, Precision Delay RS485 Quad Line Receivers
IC, RS485, LINE RCVR, QUAD 16SOIC
Quad Receiver RS-485 16-Pin SOIC N Tube
R-PDSO-G16 LTC1518 Tube RS422RS485 interface receiver 25mV 20mA 9.9mm 22ns
SOIC16 52MBIT/S PREC QUAD RS48
Receivers 52Mbps 0/4 SOP-16 RS-485/RS-422 ICs ROHS
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
IC, RS485, LINE RCVR, QUAD 16SOIC; Device Type:Differential Line Receiver; Interface Type:RS422, RS485; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1518CS#PBF.
  • LTC1518CSPBF