Lattice Semiconductor GAL22V10D-7LJ

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 10MC 5NS 28PLCC
$ 3.021
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-7LJ.

IHS

Datasheet23 pages17 years ago

Augswan

X-ON

Verical

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.021
$ 11.552
$ 11.552
Stock
301,779
136,710
136,710
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
10
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
111 MHz
111 MHz
111 MHz
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2014-12-31

Related Parts

SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL16V8D-7LJ
Programmable Logic Device 8 Macro Cells 125MHz 5V 20-Pin PLCC
Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-7LJ provided by its distributors.

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 10MC 5NS 28PLCC
SPLD GAL Family 10 Macro Cells 166MHz EECMOS Technology 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs 5V 22 I/O
IC,GAL22V10D-7LJ,22 INPUT, 10 OUTPUT, 5V, LOW P <AZ
EEPLD 10 4.75V 5ns 5.25V LCC 11.5mm*11.5mm*4.572mm
CMOS GAL EEPLD, 22V10, PLCC28, 5V; Propagation Delay: 7.5ns; Supply Current Max: 140mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Pins: 28Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 22; IC Generic

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL-22V10D-7LJ
  • GAL22V10D-7 LJ
  • GAL22V10D7LJ