Lattice Semiconductor GAL26V12C-10LJ

GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL26V12C-10LJ.

IHS

Datasheet17 pages11 years ago

Augswan

X-ON

Verical

Mouser

Alternate Parts

Price @ 1000
$ 2.734
$ 2.734
Stock
105,562
121,543
121,543
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
12
12
12
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
12
12
12
Memory Type
-
-
-
Max Frequency
71.4 MHz
71.4 MHz
71.4 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2014-12-31

Related Parts

Lattice SemiconductorGAL26CV12C-10LJ
SPLD GAL Family 12 Macro Cells 105MHz 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 15ns, PAL-Type, CMOS, PQCC28
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor GAL26V12C-10LJ provided by its distributors.

GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
IC CPLD 12MC 10NS 28PLCC
EE PLD, 10ns, PAL-Type, CMOS, PQCC28

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL26V12C10LJ