Lattice Semiconductor GAL20RA10B-15LJ

Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20RA10B-15LJ.

IHS

Datasheet16 pages29 years ago

Future Electronics

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 15ns, PAL-Type, CMOS, PQCC28
Lattice SemiconductorGAL16V8D-15QJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Lattice SemiconductorGAL26CV12B-15LJ
GAL Family 12 Macro Cells 83.3MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL16V8D-15LJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
SPLD PAL Family 400 Gates 8 Macro Cells 62.5MHz 5V 28-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor GAL20RA10B-15LJ provided by its distributors.

Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
SPLD GAL Family 10 Macro Cells 50MHz 5V 28-Pin PLCC
EE PLD, 15ns, PAL-Type, CMOS, PQCC28
REGISTER PRELOAD; POWER-UP RESET 28-LCC (J-Lead) 1996 GAL20RA10 complex programmable logic device 50MHz 100mA 11.5062mm 15ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL 20RA10B15LJ
  • GAL20RA10B 15LJ
  • GAL20RA10B15LJ