Lattice Semiconductor GAL22V10D-7LJI

SPLD GAL Family 10 Macro Cells 166MHz 5V 28-Pin PLCC
$ 11.552
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-7LJI.

IHS

Datasheet23 pages17 years ago

SHENGYU ELECTRONICS

Jameco

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.552
$ 3.021
$ 3.021
Stock
136,710
301,779
301,779
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
10
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
111 MHz
111 MHz
111 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-7LJI provided by its distributors.

SPLD GAL Family 10 Macro Cells 166MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28
22 INPUT, 10 OUTPUT, 5V, LOW P <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10D7LJI