What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon PALC22V10D-7JCT

SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALC22V10D-7JCT.

IHS

Datasheet9 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.021
$ 3.021
Stock
149,689
302,566
302,566
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Propagation Delay
8 ns
7.5 ns
7.5 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
100 MHz
111 MHz
111 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 15ns, PAL-Type, CMOS, PQCC28
Lattice SemiconductorGAL26CV12C-10LJ
SPLD GAL Family 12 Macro Cells 105MHz 5V 28-Pin PLCC
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC

Descriptions

Descriptions of Infineon PALC22V10D-7JCT provided by its distributors.

SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
Flash PLD, 8ns, CMOS, PQCC28
CYPRESS PLCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALC22V10D7JCT