Infineon PALC22V10D-7JC

SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALC22V10D-7JC.

IHS

Datasheet12 pages25 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.021
$ 3.021
Stock
98,740
307,016
307,016
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Propagation Delay
8 ns
7.5 ns
7.5 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
100 MHz
111 MHz
111 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-05-03
LTD Date2005-05-02

Related Parts

Lattice SemiconductorGAL22V10D-7LJN
CPLD 10 Macro Cells 166MHz 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
MicrochipATF750C-7JX
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz CMOS Technology 5V 28-Pin PLCC
Lattice SemiconductorGAL16V8D-7LJ
Programmable Logic Device 8 Macro Cells 125MHz 5V 20-Pin PLCC
Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 15ns, PAL-Type, CMOS, PQCC28

Descriptions

Descriptions of Infineon PALC22V10D-7JC provided by its distributors.

SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
Flash PLD, 8ns, PAL-Type, CMOS, PQCC28
FLASH PLD 8 ns PQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALC22V10 D7JC
  • PALC22V10D7-JC
  • PALC22V10D7JC