KYOCERA AVX VC121026H560DP

1210 26 V 2150 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC121026H560DP.

IHS

Datasheet9 pages4 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-7.11%

Alternate Parts

Price @ 1000
$ 0.483
$ 0.457
$ 0.457
Stock
272,276
75,909
75,909
Authorized Distributors
6
6
6
Clamping Voltage
60 V
60 V
60 V
Max Surge Current
300 A
300 A
300 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
18 V
18 V
18 V
Voltage Rating (DC)
26 V
26 V
26 V
Capacitance
2.15 nF
2.15 nF
2.15 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV26MLA1210H
MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300 A 1040 pF SMT Multilayer Varistor
KYOCERA AVXVC121030H620RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV26MLA1210A
Varistor, Surface Mount, 18 VDC, 14, 38.5 VDC (Max.) @ 1 mA, 300 A, 1040 pF | Littelfuse V26MLA1210A
LittelfuseV26MLA1210NH
MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300A 1040 pF SMT Multilayer Varistor
KYOCERA AVXVC121030H620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS121030H620DP
VCAS Series 1210 30 V 67 Vcl SMT Automotive TransGuard Multilayer Varistor

Descriptions

Descriptions of KYOCERA AVX VC121026H560DP provided by its distributors.

1210 26 V 2150 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
TVS Varistor, 18 V, 26 V, TransGuard Series, 60 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
VARISTOR 34.5V 300A 1210 / 34.5 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
34.5V 300A 1 31.05V 3.795KV 26V 18V 1.2J 2.15nF@1kHz 1210 3.2mm*2.49mm*1.7mm
VARISTOR, 34.5V, 60V, 1210; Peak Surge C; VARISTOR, 34.5V, 60V, 1210; Peak Surge Current @ 8/20µS:300A; Varistor Case:1210; Clamping Voltage Vc Max:60V; Peak Energy (10/1000uS):1.2J; Voltage Rating VDC:26V; Voltage Rating VAC:18V; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC121026H560DP.