KYOCERA AVX VC121026H560RP

TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC121026H560RP.

IHS

Datasheet9 pages4 years ago
Datasheet3 pages17 years ago

_legacy Avnet

Newark

DigiKey

Inventory History

3 month trend:
+488%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV26MLA1210H
MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300 A 1040 pF SMT Multilayer Varistor
KYOCERA AVXVC121030H620RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV26MLA1210A
Varistor, Surface Mount, 18 VDC, 14, 38.5 VDC (Max.) @ 1 mA, 300 A, 1040 pF | Littelfuse V26MLA1210A
LittelfuseV26MLA1210NH
MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300A 1040 pF SMT Multilayer Varistor
KYOCERA AVXVC121030H620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS121030H620DP
VCAS Series 1210 30 V 67 Vcl SMT Automotive TransGuard Multilayer Varistor

Descriptions

Descriptions of KYOCERA AVX VC121026H560RP provided by its distributors.

TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
MULTILAYER CERAMIC TRANSIENT VOLTAGE SUPPRESSOR Varistor, 1.2J, Surface Mount
VARISTOR, 34.5V, 60V, 1210; Peak Surge Current @ 8/20uS:300A; Suppressor Type:Transient Voltage; Varistor Case:1210; Clamping Voltage Max, Vc:60V; Peak Energy (10/1000uS):1.2J; Voltage Rating, VDC:26V; Voltage Rating, VAC:18V ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX