Littelfuse V26MLA1210H

MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300 A 1040 pF SMT Multilayer Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V26MLA1210H.

Farnell

Datasheet8 pages15 years ago

element14 APAC

Newark

Factory Futures

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXVJ13PC0300KBA
TVS Varistor, 30 VDC, Standard PC, 73 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121026H560DP
1210 26 V 2150 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
KYOCERA AVXVCAS121026H560DP
34.5V 300A 1 31.05V 3.795KV 26V 18V 1.2J 2.15nF@1kHz 1210 3.2mm*2.49mm*1.7mm
LittelfuseV30MLA1210H
MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280 A 1820 pF SMT Multilayer Varistor
LittelfuseV30MLA1210NH
MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280A 1820 pF SMT Multilayer Varistor
LittelfuseV33ZS1P
ZS Series 26 VDC 20 V RMS 65 V Clamp 250 A 1100 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V26MLA1210H provided by its distributors.

MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300 A 1040 pF SMT Multilayer Varistor
VARISTOR 34V 300A 1210 / 34 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Multilayer Varistor 26Vrms 1210 MLA | Littelfuse V26MLA1210H
VARISTOR, 1210, 26VAC; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: ML Series; Clamping Voltage Vc Max: 54V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Cu
Varistor, 26V, 60V, 1210; Rango De Producto:Serie Ml; Voltage Rating Vdc:26V; Corriente Máxima Transitoria @ 8/20Μs:300A; Modelo De Varistor:1210 [3225 Metric]; Tensión Vc Max De Sujeción:60V; Energía Máxima (10/1000Us):1.2J |Littelfuse V26MLA1210H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V26MLA1210H.