Littelfuse V26MLA1210A

Varistor, Surface Mount, 18 VDC, 14, 38.5 VDC (Max.) @ 1 mA, 300 A, 1040 pF | Littelfuse V26MLA1210A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V26MLA1210A.

IHS

Datasheet8 pages15 years ago

Newark

Littelfuse SCT

Fuses Unlimited

RS (Formerly Allied Electronics)

CAD Models

Download Littelfuse V26MLA1210A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXVJ13PC0300KBA
TVS Varistor, 30 VDC, Standard PC, 73 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121026H560DP
1210 26 V 2150 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
KYOCERA AVXVCAS121026H560DP
34.5V 300A 1 31.05V 3.795KV 26V 18V 1.2J 2.15nF@1kHz 1210 3.2mm*2.49mm*1.7mm
LittelfuseV30MLA1210H
MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280 A 1820 pF SMT Multilayer Varistor
LittelfuseV30MLA1210NH
MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280A 1820 pF SMT Multilayer Varistor
LittelfuseV33ZS1P
ZS Series 26 VDC 20 V RMS 65 V Clamp 250 A 1100 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V26MLA1210A provided by its distributors.

Varistor, Surface Mount, 18 VDC, 14, 38.5 VDC (Max.) @ 1 mA, 300 A, 1040 pF | Littelfuse V26MLA1210A
Var MLV 20VAC/26VDC 300A 38.5V 1210 SMD Automotive Bulk
MLA Series - Multilayer Transient Voltage Suppressor, 1210, RoHS
Littelfuse SCT
Metal Oxide Varistors 20V, 300A, 900pF
Multi-Layer Varistor Surface Mount
Varistor, 26V, 60V, 1210; Capacitance, Cd:1040Pf; Clamping Voltage 8/20Us Max:60V; Clamping Voltage Vc Max:60V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C; Package/Case:1210 Rohs Compliant: Yes |Littelfuse V26MLA1210A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN