KYOCERA AVX TAP105K035CRS

Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Ammo Pack
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K035CRS.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-26.53%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.21
$ 0.21
Stock
40,745
90,698
90,698
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP105K025SRW
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C T/R
KYOCERA AVXTAP105K025CCS
Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk
Yageo GroupT350A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
Yageo GroupT351A105K035AT
Cap Tant Solid 1uF 35V 10%( 4.5 X 9.6mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP105K025SCS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP105K035CRS provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Ammo Pack
TAP Series 1 uF ±10% 35 V Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP TANT 1UF 10% 35V RADIAL / 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX