KYOCERA AVX TAP105K035CCS

TAP Series 1 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K035CCS.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet7 pages19 years ago

Future Electronics

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
-20.46%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.22
$ 0.22
Stock
94,652
50,614
50,614
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP105M035SCS
Cap Tant Solid 1uF 35V 20% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105M035CCS
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP105M035BRW
Cap Tant Solid 1uF 35V 20% (4.5 X 11mm) Radial 5mm 8 Ohm 125°C T/R
Yageo GroupT350A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
Yageo GroupT351A105K035AT
Cap Tant Solid 1uF 35V 10%( 4.5 X 9.6mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP105K035CCS provided by its distributors.

TAP Series 1 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAPACITOR, 1 UF, 35 VDC @ 85 C, 46 VDC @ 85 C, +/- 10, A MA, RADIAL LEADED
ER - Capacitor, Tantalum;1uF;T
RS APAC
1¦ÌF 1000h@ 85¡ãC ¡À10% 35V 8¦¸ 4.5mm*8.5mm*8.5mm
Radial TAP 35V 1muF ±10% 0.177Dia 4.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP105K035CCS.