KYOCERA AVX TAP105K025SRW

Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C T/R
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K025SRW.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

element14 APAC

_legacy Avnet

Future Electronics

Jameco

Inventory History

3 month trend:
-51.19%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.225
$ 0.225
Stock
17,742
56,514
56,514
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP105M025SCS
Cap Tant Solid 1uF 25V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105M025CCS
Cap Tant Solid 1uF 25V 20% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105M020SCS
Cap Tant Solid 1uF 20V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP105K025SRW provided by its distributors.

Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C T/R
TAP Series 1uF ±10 % 25V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
TANTALUM CAPACITOR, 1UF, 25V, 10 OHM, 0.1, RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX