Yageo Group T350A105K035AT

1UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T350 Series
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A105K035AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-22.64%

CAD Models

Download Yageo Group T350A105K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.551
$ 1.551
Stock
169,569
92,039
92,039
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT351A105K035AT
Cap Tant Solid 1uF 35V 10%( 4.5 X 9.6mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A105K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
Yageo GroupT354A105K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
KYOCERA AVXTAP105K035SCS
Cap Tant Solid 1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105K035SRW
TAP Series 1 uF ±10 % 35V Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP105K035GSB
Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 3.18mm 8 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350A105K035AT provided by its distributors.

1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bag
Capacitor 1 uF 35 Volt 10% 4.5 X 7.1mm Radial 2.54mm Bulk
Capacitance uF = 1 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Polarity = Polar / Lead Spacing mm = 2.54 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 8 / Leakage Current nA = 500 / Dissipation Factor % = 3 / Lead Style = Straight / Series = T350 / Seating Height mm = 7.1 / Diameter mm = 4.5 / Height mm = 7.1 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350A105K035AT.