KYOCERA AVX TAP105K025SCS

Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125C Bulk
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K025SCS.

IHS

Datasheet5 pages4 years ago

TME

Future Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
+23.06%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.224
$ 0.224
Stock
55,345
19,328
19,328
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP105M025SCS
Cap Tant Solid 1uF 25V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105M025CCS
Cap Tant Solid 1uF 25V 20% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105M020SCS
Cap Tant Solid 1uF 20V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
Yageo GroupT350A105M025AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 25V, 20% +Tol, 20% -Tol, 1Uf, Through Hole

Descriptions

Descriptions of KYOCERA AVX TAP105K025SCS provided by its distributors.

Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125C Bulk
TAP Series 1 uF ±10% 25V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAPACITOR, TANTALUM, 1 UF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, A MA, 4% (MAX.)
TANTALUM CAPACITOR, 1UF, 25V, 10 OHM, 0.1, RADIAL; Capacitance: 1µF; Voltage Rating: 25V; Product Range: TAP Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Packaging: Each; Lead Spa

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP105K025SCS.