KOA Speer RN73H1ETTP6200B25

Fixed Resistor, Thin Film, 0.063W, 620ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP6200B25.

IHS

Datasheet2 pages3 years ago

LKR

Alternate Parts

Price @ 1000
$ 0.14
$ 0.074
Stock
10,784
118,477
Authorized Distributors
1
6
Resistance
620 Ω
620 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA2AEB621X
Res Thin Film 0402 620 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0402B620RE1
Fixed Resistor, Thin Film, 0.063W, 620ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07620RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 620Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB6490X
Res Thin Film 0402 649 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA2AEB6040X
Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCPF0402B562RE1
Surface Mount Thin Film Resistor, Cpf Series, 562 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]

Descriptions

Descriptions of KOA Speer RN73H1ETTP6200B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 620ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
63mW Metal Film Resistors 50V ±25ppm/℃ ±0.1% 620Ω 0402 Chip Resistor - Surface Mount ROHS
RN73H FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 620Ohm 0.063W 1/16W
Thin Film Resistors - SMD 620Ohm,0402,0.1%,25p pm,63mW,50V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR