What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B620RE1

Fixed Resistor, Thin Film, 0.063W, 620ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B620RE1.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B620RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB621X
Res Thin Film 0402 620 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07620RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 620Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB6490X
Res Thin Film 0402 649 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA2AEB6040X
Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCPF0402B562RE1
Res Thin Film 0402 562 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402BRD07680RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 680Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B620RE1
Fixed Resistor, Thin Film, 0.063W, 620ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B620RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 620ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 620OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 620 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Te Connectivity Neohm CPF0402B620RE1
RES, 620R, 0.1%, 0.063W, 0402, THIN FILM
RES SMD 620 OHM 0.1% 1/16W 0402
620 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 620R 0.1% 25PPM 1K RL Resistance Value: 620 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 620 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B620RE1 | Internal Number: 4-1879208-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879208-4