Descriptions of TE Connectivity CPF0402B562RE1 provided by its distributors.
Res Thin Film 0402 562 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 562ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 562Ω ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 350μm
Res, 562R, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B562RE1
CPF Thin Film Chip Resistor 0.1% 562R
RS APAC
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 562Ohm ±25ppm/C
562 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 562R 0.1% 25PPM 1K RL Resistance Value: 562 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 562 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B562RE1 | Internal Number: 2-1879214-4 | TE Connectivity | NEOHM
RES, 562R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 562ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)