Descriptions of Panasonic ERA2AEB621X provided by its distributors.
Res Thin Film 0402 620 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 0402 620 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 620ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB621X
Thin Film Resistor,Chip,0402,1/16W, 0.1% 620 ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 620Ohm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 620½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 620R
620Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RESISTOR METAL FILM, 620 OHM, 0.1%, 0402; Product Range:PANASONIC - ERA Series; Resistance:620ohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)