Descriptions of Panasonic ERA2AEB6040X provided by its distributors.
Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Metal Film 0402 604 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
THIN FILM RESISTOR,CHIP,0402,1/16W, 0.1% / 604OHM, 0.1%, 7 REEL
ERA Series 0402 604 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 604½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 604R
RES SMD 604 OHM 0.1% 1/16W 0402
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 604Ohm ±25ppm/C
604Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB6040X - High Precision Chip Resistors
Res, 604R, 0.1%, 0.063W, Metal Film/0402; Resistance:604Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB6040X