What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2AEB6490X

Res Thin Film 0402 649 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB6490X.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+70.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0402BRD07649RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 649Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5900X
Res Thin Film 0402 590 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA2AEB6340X
Res Thin Film 0402 634 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07680RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 680Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07620RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 620Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B698RE1
Res Thin Film 0402 698 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Panasonic ERA-2AEB6490X provided by its distributors.

Res Thin Film 0402 649 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 649ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA Series 0402 649 Ohm ±0.1% 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 649Ohm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 649ohm,
Res Thin Film 0402 649Ohm 0.1% 0.063W 2-Pin SMD T/R
Avnet Japan
Metal Film (Thin Film) Chip Resistors, 0.063W, 649½, 0.1%, 0402, RoHS
Panasonic SCT
RES SMD 649 OHM 0.1% 1/16W 0402
649Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB6490X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB6490X.
  • ERA2AEB6490X