Kingbright APTD1608LVBC/D

Blue 0603 Surface Mount Led, 1.6X0.8MM DOME LENS LOW CURRENT
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTD1608LVBC/D.

IHS

Datasheet4 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.86%

CAD Models

Download Kingbright APTD1608LVBC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.239
Stock
164,489
21,240
Authorized Distributors
4
1
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
0603
-
Number of Pins
-
-
Luminous Intensity
65 mcd
65 mcd
Lens Style
-
Dome
Forward Voltage
2.65 V
2.65 V
Forward Current
30 mA
30 mA
Test Current
2 mA
-
Viewing Angle
40 °
40 °
Dominant Wavelength
470 nm
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KingbrightAPT1608LZGCK
LED GREEN CLEAR 2SMD / Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPGA1602SYC/KA
Single Color LED, Super Bright Yellow, Water Clear, 1.2mm
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APTD1608LVBC/D provided by its distributors.

Blue 0603 Surface Mount Led, 1.6X0.8MM DOME LENS LOW CURRENT
Single Color LED, Blue, Water Clear, 0.7mm
LED Uni-Color Blue 465nm 2-Pin SMD T/R
470nm 40¡ã 2.65V 2mA , , 2-SMD , 1.6mm*800¦Ìm*1.1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTD1608LVBCD