Bivar SM0603URC

LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0603URC.

IHS

Datasheet5 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+231%

CAD Models

Download Bivar SM0603URC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM0603SRC
Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPHB1608ZGSURKC
Green/Hyper Red 130° Clear 250 mcd 3.3/1.95 V 1.6 x 0.8 x 0.5 mm Bi-Color LED
LED Bi-Color Blue/Hyper Red 460nm/645nm 4-Pin SMT T/R
Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM0603HC
Single Color LED, Super High Intensity Red, Clear, 1.2mm

Descriptions

Descriptions of Bivar SM0603URC provided by its distributors.

LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R
LED SMD 0603 ULTRA RED 655NM 55MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
Bivar Red LED, 1608 (0603), 640nm, 1.6mm × 0.8mm × 0.6mm
Led, Red, 0.8Mm X 1.2Mm, 40Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:0.8Mm X 1.2Mm; Longitud De Onda Típ.:660Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Bivar SM0603URC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc