Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APT1608LZGCK

LED GREEN CLEAR 2SMD / Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT1608LZGCK.

IHS

Datasheet4 pages5 years ago

Upverter

Inventory History

3 month trend:
-7.21%

CAD Models

Download Kingbright APT1608LZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color SB. Orange 611nm 1.8V 2-Pin SMD T/R
LED Bi-Color Blue/Green 465nm/515nm 4-Pin SMD T/R
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APT1608LZGCK provided by its distributors.

LED GREEN CLEAR 2SMD / Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Single-color LEDs; KINGBRIGHT; APT1608LZGCK; Green; 130 °; 2.65 V; 0603
1.6X0.8MM LOW CURRENT GREEN SMD LED, WATER CLEAR, 525NM, 130O VIEWING ANGLE
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 1.2mm
Green SMD LED Emitter, 1.6x0.8mm, 2-Pin
525nm 120° 2.65V 2mA With flat top,rectangle transparent green 0603 standard mounting,SMD mount 1.6mm*800μm*750μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT1608LZGCK.